
The IS42S32800D-6TL is a 256Mb volatile RAM IC with a 166MHz frequency and 3.3V operating supply voltage. It features a 32-bit data bus and 13-bit address bus. The IC is packaged in a TFSOP package and is suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Issi IS42S32800D-6TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S32800D-6TL technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800D-6TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
