
The IS42S32800D-75ETLI-TR is a 256Mb volatile SRAM with a 32-bit data bus and a maximum operating frequency of 133MHz. It is available in a TSOP package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. This IC is manufactured by Issi and is available in quantities of 1500 per reel.
Issi IS42S32800D-75ETLI-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800D-75ETLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.