
256Mb Parallel DRAM IC, organized as 8Mx32, featuring a 32-bit data bus and 13-bit address bus. Operates at a maximum frequency of 143MHz with an access time of 5.4ns. This surface mount component is housed in an 86-pin TSOP II package, requiring a 3.3V operating supply voltage. It supports a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Issi IS42S32800D-7TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S32800D-7TL technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800D-7TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
