
The IS42S32800G-7BLI-TR is a 256Mb volatile memory IC with an 8MX32 organization. It operates at a maximum frequency of 143MHz and a supply voltage of 3.3V. The device is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The IC is RoHS compliant and lead free.
Sign in to ask questions about the Issi IS42S32800G-7BLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S32800G-7BLI-TR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 268435456b |
| Frequency | 143MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800G-7BLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
