
The IS42S83200B-6TL is a 256Mb volatile memory IC with an 8-bit data bus and a maximum frequency of 166MHz. It is packaged in a TSOP and is suitable for operation over a temperature range of 0°C to 70°C. The IC requires a supply voltage between 3V and 3.6V. It is compliant with RoHS regulations and is designed for surface mount applications.
Sign in to ask questions about the Issi IS42S83200B-6TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S83200B-6TL technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S83200B-6TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
