
The IS42S83200B-6TLI is a 256Mb volatile SRAM with an access time of 5.4ns and a maximum operating frequency of 166MHz. It features an 8-bit data bus width and is packaged in a TSOP package for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The IS42S83200B-6TLI is RoHS compliant and available in a tray packaging format with 108 units per package.
Sign in to ask questions about the Issi IS42S83200B-6TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S83200B-6TLI technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S83200B-6TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
