
The IS42S83200B-6TLI-TR is a 256Mb volatile SRAM with an 8-bit data bus and a maximum frequency of 166MHz. It operates within a supply voltage range of 3V to 3.6V and is packaged in a TSOP package for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Issi IS42S83200B-6TLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S83200B-6TLI-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S83200B-6TLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
