
The IS42S83200B-7TLI is a 256Mb volatile memory IC with an 8-bit data bus and a maximum frequency of 143MHz. It is packaged in a TSOP and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The IS42S83200B-7TLI is compliant with RoHS regulations.
Sign in to ask questions about the Issi IS42S83200B-7TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S83200B-7TLI technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S83200B-7TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
