
This 64Mb volatile memory IC features a 16-bit data bus width and operates at a maximum frequency of 133MHz. The device is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is RoHS compliant and available in quantities of 2500 per reel.
Issi IS42SM16400K-75BLI-TR technical specifications.
| Access Time | 6ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM16400K-75BLI-TR to view detailed technical specifications.
No datasheet is available for this part.