
This 128Mb volatile RAM IC features a 16-bit data bus and operates at frequencies up to 166MHz. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The TFBGA package is suitable for surface mount applications and is designed to operate within a temperature range of -40°C to 85°C. The IC is compliant with RoHS regulations.
Issi IS42SM16800G-6BLI-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM16800G-6BLI-TR to view detailed technical specifications.
No datasheet is available for this part.