
DRAM 512M, 3.3V, 133Mhz 16Mx32 Mobile SDR
Issi IS42SM32160E-75BLI technical specifications.
| Access Time | 6ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 512Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM32160E-75BLI to view detailed technical specifications.
No datasheet is available for this part.
