
This 64Mb volatile memory features an access time of 5.5ns and operates at a maximum frequency of 166MHz. It is organized in a 2M x 32 configuration and is suitable for use with an operating supply voltage of 3.3V. The memory is packaged in a TFBGA package and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Issi IS42SM32200K-6BLI technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 11b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2M x 32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM32200K-6BLI to view detailed technical specifications.
No datasheet is available for this part.
