
The IS42SM32200K-6BLI-TR is a 64Mb volatile SRAM with an access time of 5.5ns and a maximum operating frequency of 166MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. This surface mount IC is packaged in a TFBGA package and is available in quantities of 2500 per reel. The device is RoHS compliant.
Issi IS42SM32200K-6BLI-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM32200K-6BLI-TR to view detailed technical specifications.
No datasheet is available for this part.
