This 128Mb SRAM is a volatile memory device with a 4MX32 organization and a maximum frequency of 133MHz. It operates within a supply voltage range of 2.3V to 3V, with an operating supply voltage of 2.5V. The device is packaged in a surface mount FBGA package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Issi IS42SM32400G-75BLI technical specifications.
| Access Time | 6ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 4MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM32400G-75BLI to view detailed technical specifications.
No datasheet is available for this part.