
The IS42SM32800K-75BLI-TR is a 256Mb volatile memory device with an 8MX32 organization. It operates at a frequency of 133MHz and a supply voltage of 3.3V. The device is packaged in a TFBGA package and is suitable for surface mount applications. The memory device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Issi IS42SM32800K-75BLI-TR technical specifications.
| Access Time | 6ns |
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM32800K-75BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.