The IS42VM16320D-75BLI-TR is a 512Mb volatile RAM with a 15-bit address bus and 16-bit data bus. It operates at a frequency of 133MHz and has a maximum operating temperature of 85°C. The device is packaged in a TFBGA package and is mounted using surface mount techniques. It is compliant with RoHS regulations and has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V.
Issi IS42VM16320D-75BLI-TR technical specifications.
| Access Time | 6ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM16320D-75BLI-TR to view detailed technical specifications.
No datasheet is available for this part.