The IS42VM32200K-75BLI-TR is a 64Mb volatile RAM IC with a 32-bit data bus width and a maximum operating frequency of 133MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.7V and 1.95V. The IS42VM32200K-75BLI-TR is RoHS compliant and is available in tape and reel packaging with 2500 units per package.
Issi IS42VM32200K-75BLI-TR technical specifications.
| Access Time | 6ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32200K-75BLI-TR to view detailed technical specifications.
No datasheet is available for this part.