
The IS42VM32400G-6BLI is a 128Mb volatile memory device with an access time of 5.5ns and a maximum frequency of 166MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.95V. The memory is packaged in a TFBGA package and is mounted on the surface of a printed circuit board. The device is compliant with RoHS regulations and is available in a tray packaging format with 240 units per package.
Issi IS42VM32400G-6BLI technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32400G-6BLI to view detailed technical specifications.
No datasheet is available for this part.
