IC DDR2 SDRAM 2GBIT 84FBGA
Issi IS43DR16128-3DBLI technical specifications.
| Access Time | 3ns |
| Address Bus Width | 17b |
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2Gb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 162 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IS43DR16128 |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16128-3DBLI to view detailed technical specifications.
No datasheet is available for this part.