Sign in to ask questions about the Issi IS43DR16160A-3DBLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS43DR16160A-3DBLI-TR technical specifications.
| Access Time | 450ps |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16160A-3DBLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.