
This 256Mb volatile memory IC features a 16MX16 organization and operates at a maximum frequency of 400MHz. It is powered by a single 1.8V supply voltage and has a maximum supply current of 330mA. The memory is packaged in a BGA package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Issi IS43DR16160B-25DBLI technical specifications.
| Access Time | 400ps |
| Access Time-Max | 6ns |
| Address Bus Width | 15b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 330mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16160B-25DBLI to view detailed technical specifications.
No datasheet is available for this part.
