
512Mb DDR2 SDRAM chip, organized as 32Mx16, featuring a 1.8V operating supply voltage and 16-bit data bus width. This surface mount component offers a maximum frequency of 667MHz with an access time of 3ns and a fast 450ps access time-max. Operating across a temperature range of 0°C to 85°C, it supports a 15-bit address bus and a parallel interface. The component is RoHS compliant and lead-free, packaged in TFBGA.
Issi IS43DR16320C-3DBL technical specifications.
| Access Time | 3ns |
| Access Time-Max | 450ps |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IS43DR16320C |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16320C-3DBL to view detailed technical specifications.
No datasheet is available for this part.
