
1Gb DDR2 SDRAM with a 64M x 16 organization, operating at 333MHz. Features a 1.8V supply voltage, 16-bit address bus, and 16-bit data bus. This surface mount component offers a 450ps access time and is housed in an 84-ball TFBGA package. RoHS compliant, with an operating temperature range of 0°C to 70°C.
Issi IS43DR16640A-3DBL technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 1073741824b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 190 |
| Packaging | Tray |
| Page Size | 1GB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640A-3DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
