
1Gb DDR2 SDRAM integrated circuit, organized as 64M x 16, features a 16-bit address bus and 16-bit data bus. Operating at a maximum frequency of 667MHz with a 0.45ns maximum access time, this surface mount component utilizes a FBGA package. The device supports an operating supply voltage of 1.8V, with a range of 1.7V to 1.9V, and a maximum supply current of 260mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Issi IS43DR16640A-3DBLI technical specifications.
| Access Time-Max | 0.45ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Height | 0.84mm |
| Interface | Parallel |
| Length | 13.65mm |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 260mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640A-3DBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
