This 1Gb volatile memory device features a 16-bit address and data bus, operating at a frequency of 400MHz. It is supplied with a voltage of 1.7-1.9V and is packaged in a BGA package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Issi IS43DR16640B-25EBLI technical specifications.
| Access Time | 450ps |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640B-25EBLI to view detailed technical specifications.
No datasheet is available for this part.