
The IS43DR16640B-3DBL is a 1Gb DDR2 SDRAM RAM with a 64MX16 organization. It operates at a supply voltage of 1.8V and has a maximum frequency of 333MHz. The device is packaged in a TFBGA package and is mounted using surface mount techniques. It is rated to operate over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Issi IS43DR16640B-3DBL technical specifications.
| Access Time | 3ns |
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IS43DR16640B |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640B-3DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
