The IS43DR16640B-3DBLI is a 1Gb DDR2 SDRAM memory chip with a maximum operating frequency of 667MHz and a supply voltage range of 1.7-1.9V. It is packaged in a TFBGA package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply current of 220mA and a density of 1Gb, with a memory organization of 64MX16.
Issi IS43DR16640B-3DBLI technical specifications.
| Access Time | 3ns |
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Interface | Parallel |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640B-3DBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.