The IS43DR16640B-3DBLI-TR is a 1Gb volatile memory IC with an access time of 450ps and a maximum operating frequency of 333MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.8V. The memory has a 16-bit address and data bus width and is packaged in a BGA with surface mount technology.
Checking distributor stock and pricing after the page loads.
Issi IS43DR16640B-3DBLI-TR technical specifications.
| Access Time | 450ps |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 1073741824b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| RoHS | Compliant |
No datasheet is available for this part.