Issi IS43DR86400B-3DBLI technical specifications.
| Access Time | 450ps |
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 198 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR86400B-3DBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.