
DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM
Issi IS43DR86400C-25DBL technical specifications.
| Access Time | 400ps |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR86400C-25DBL to view detailed technical specifications.
No datasheet is available for this part.
