The IS43DR86400C-25DBL-TR is a volatile memory IC with an 8-bit data bus width and a maximum frequency of 400MHz. It is packaged in a BGA package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 70°C and requires a supply voltage between 1.7V and 1.9V, with a maximum supply current of 135mA. It is available on tape and reel.
Issi IS43DR86400C-25DBL-TR technical specifications.
| Access Time | 400ps |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR86400C-25DBL-TR to view detailed technical specifications.
No datasheet is available for this part.