The IS43DR86400C-3DBI is a 512Mb volatile memory IC with an 8-bit data bus width and a maximum frequency of 333MHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.7V and 1.9V. The IC is packaged in a BGA package and is suitable for surface mount applications.
Issi IS43DR86400C-3DBI technical specifications.
| Access Time | 450ps |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 242 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS43DR86400C-3DBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.