
The IS43DR86400C-3DBL-TR is a 512Mb DDR2 SDRAM RAM with an 8-bit parallel interface and a maximum frequency of 333MHz. It operates within a temperature range of -40°C to 70°C and is packaged in a BGA package. The device requires a minimum supply voltage of 1.7V and a maximum supply voltage of 1.9V, with a maximum supply current of 120mA. It is available on tape and reel for easy handling and installation.
Issi IS43DR86400C-3DBL-TR technical specifications.
| Access Time | 3ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
