This 256Mb volatile memory IC features a 16-bit data bus and operates at frequencies up to 166MHz. It is supplied with a voltage between 1.7V and 1.9V and is packaged in a TFBGA package for surface mount applications. The operating temperature range is from -40°C to 85°C.
Issi IS43LR16160F-6BLI-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16160F-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.