This 256Mb volatile memory device operates at frequencies up to 166MHz and has an access time of 5.5ns. It is available in a TFBGA package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C. The memory size is 256Mb and the supply voltage range is 1.7V to 1.95V.
Issi IS43LR16160G-6BL technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16160G-6BL to view detailed technical specifications.
No datasheet is available for this part.