Issi IS43LR16160G-6BL-TR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16160G-6BL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
