Issi IS43LR16200C-6BLI technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 12b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 32Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 2MX16 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16200C-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.