This 512Mb volatile memory IC operates at a frequency of 166MHz and a supply voltage of 1.8V. It features a 16MX32 organization and is packaged in a BGA package for surface mount applications. The IC is RoHS compliant and has a maximum operating temperature of 70°C.
Issi IS43LR32160B-6BL technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 15b |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Density | 512Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR32160B-6BL to view detailed technical specifications.
No datasheet is available for this part.