The IS43LR32160B-6BLI-TR is a 512Mb volatile RAM with a 32-bit data bus and a maximum operating frequency of 166MHz. It operates within a supply voltage range of 1.7 to 1.95V and is packaged in a TFBGA. The device is RoHS compliant and is available in tape and reel packaging with a quantity of 2500 units. The IS43LR32160B-6BLI-TR is suitable for use in surface mount applications and can operate within a temperature range of -40 to 85°C.
Issi IS43LR32160B-6BLI-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR32160B-6BLI-TR to view detailed technical specifications.
No datasheet is available for this part.