
The IS43LR32800G-6BL is a 256Mb volatile memory IC with a 32-bit data bus and a maximum frequency of 166MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.7V and 1.95V. The IS43LR32800G-6BL is RoHS compliant.
Sign in to ask questions about the Issi IS43LR32800G-6BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS43LR32800G-6BL technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR32800G-6BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
