The IS43R16320D-6TL-TR is a 512Mb volatile memory IC with a 16-bit data bus width and a maximum operating frequency of 166MHz. It is packaged in a TSOP package and is suitable for surface mount applications. The IC operates over a temperature range of 0°C to 70°C and requires a supply voltage between 2.3V and 2.7V, with a maximum supply current of 370mA. The IS43R16320D-6TL-TR is RoHS compliant and is available in tape and reel packaging.
Issi IS43R16320D-6TL-TR technical specifications.
| Access Time | 700ps |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 370mA |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16320D-6TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.