
DRAM 512Mb, 2.5V, 200MHz 16Mx32 DDR SDRAM
Issi IS43R32160D-5BL technical specifications.
| Access Time | 700ps |
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 189 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
