
This 128Mb volatile memory device features a 32-bit data bus and operates at a maximum frequency of 200MHz. It is packaged in a surface mount LFBGA package and is suitable for use in a wide range of applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It requires a supply voltage between 2.3V and 2.7V.
Issi IS43R32400E-5BLI-TR technical specifications.
| Access Time | 700ps |
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R32400E-5BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
