
The IS43R83200D-6TLI is a 256Mb volatile memory IC with an 8-bit data bus and a maximum frequency of 166MHz. It is packaged in a TSOP and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and requires a supply voltage between 2.3V and 2.7V, with a maximum supply current of 280mA. The IS43R83200D-6TLI is compliant with RoHS regulations.
Sign in to ask questions about the Issi IS43R83200D-6TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS43R83200D-6TLI technical specifications.
| Access Time | 700ps |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 280mA |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R83200D-6TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
