The IS43TR16128A-125KBL-TR is a 2Gb volatile memory IC with a 16-bit data bus and a maximum operating frequency of 800MHz. It is packaged in a FBGA package and is suitable for operation over a temperature range of -40°C to 95°C. The device is designed for surface mount applications and is available in quantities of 1500 per reel. The memory is powered by a supply voltage between 1.425V and 1.575V.
Issi IS43TR16128A-125KBL-TR technical specifications.
| Access Time | 20ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16128A-125KBL-TR to view detailed technical specifications.
No datasheet is available for this part.
