
The IS43TR16128B-125KBL is a 2Gb DDR3 SDRAM RAM IC with a frequency of 800MHz and access time of 20ns. It is available in a TFBGA package and is suitable for surface mount applications. The IC operates within a temperature range of 0°C to 95°C and is compliant with RoHS regulations.
Sign in to ask questions about the Issi IS43TR16128B-125KBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS43TR16128B-125KBL technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Frequency | 800MHz |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, , RAM, DDR3 SDRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16128B-125KBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
