The IS43TR16128B-125KBLI-TR is a 2Gb volatile memory IC with an access time of 20ns and a frequency of 800MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 95°C and is available in tape and reel packaging.
Issi IS43TR16128B-125KBLI-TR technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16128B-125KBLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.