The IS43TR16128BL-125KBLI is a 2Gb volatile memory IC with an access time of 20ns and a frequency of 800MHz. It is packaged in a TFBGA surface mount package and is suitable for operation over a temperature range of -40°C to 95°C. This IC is compliant with RoHS regulations and is available in a tray packaging format.
Issi IS43TR16128BL-125KBLI technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16128BL-125KBLI to view detailed technical specifications.
No datasheet is available for this part.