Sign in to ask questions about the Issi IS43TR16128BL-125KBLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS43TR16128BL-125KBLI-TR technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16128BL-125KBLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.