Sign in to ask questions about the Issi IS43TR16256A-125KBL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS43TR16256A-125KBL-TR technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Max Supply Current | 290mA |
| Max Supply Voltage | 1.575V |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16256A-125KBL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
